- RS Stock No.:
- 123-9010
- Mfr. Part No.:
- SPVQ910201
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9010
- Mfr. Part No.:
- SPVQ910201
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SPVQ Series Water-Proof Detector Switch
Alps SPVQ series of waterproof compact one-way operation detector switches designed for use within compact digital devices. The SPVQ series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options to ensure your application is covered.
Features and Benefits
Compact design with both standard & low profile options.
Offered both with and without location lugs.
50,000 cycle mean time before failure (MTBF).
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | PCB |
Actuator Type | Push Button |
Contact Current Rating | 50 mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
IP Rating | IP67 |