- RS Stock No.:
- 339-4386
- Mfr. Part No.:
- NG 1700
- Brand:
- Noga
1 In AU stock for next working day delivery
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $71.24
You pay
$67.49
(exc. GST)
$74.24
(inc. GST)
Units | Per unit |
1 + | $67.49 |
- RS Stock No.:
- 339-4386
- Mfr. Part No.:
- NG 1700
- Brand:
- Noga
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Product Details
External Rotodrive
Tool designed to chamfer or deburr the outside diameter on bars and tubes from 4 → 18mm diameter.
Cranked rotating blade offers the quickest way to chamfer the ouside diamter on almost all materials
Soft grip rubber & acetal ergonomic handle
Quick change blade mechanism
Removable end cap for storing standard deburring blades
For replacement blade see RS 339-4443
Soft grip rubber & acetal ergonomic handle
Quick change blade mechanism
Removable end cap for storing standard deburring blades
For replacement blade see RS 339-4443
Specifications
Attribute | Value |
---|---|
Blade Use | External Chamfer |
Maximum Capacity | 18mm |
Minimum Capacity | 4mm |
Blade Material | HSS |
Model | NG 1700 |
Related links
- Dormer Deburring Tools
- RS PRO DEBURRER Deburring Tool For Deburring Pipe
- Noga Deburring Tool for Deburring Plastic, Ceramic Blade
- Noga Deburring Tool for Deburring Aluminium Cast Iron Steel,...
- Bahco Deburring Tool for Deburring Copper Steel, Aluminium Blade
- Noga Deburring Tool for Deburring Aluminium Steel, HSS Blade
- Bahco Deburring Tool for Deburring Aluminium Carbon Steel Blade
- Noga Deburring Tools