MT41J128M16HA-187E:D, DDR3 SDRAM Memory 2Gbit, 128M x 16 bit, 1066MHz, 0.3ns, 1.425 → 1.575 V, 14mm, 96-Pin, FBGA
- RS Stock No.:
- 708-1129
- Mfr. Part No.:
- MT41J128M16HA-187E:D
- Brand:
- Micron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-1129
- Mfr. Part No.:
- MT41J128M16HA-187E:D
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 2Gbit | |
| Organisation | 128M x 16 bit | |
| Data Rate | 1066MHz | |
| Data Bus Width | 16bit | |
| Address Bus Width | 15bit | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 0.3ns | |
| Number of Words | 16M | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 96 | |
| Dimensions | 14 x 9 x 0.8mm | |
| Height | 0.8mm | |
| Length | 14mm | |
| Minimum Operating Supply Voltage | 1.425 V | |
| Width | 9mm | |
| Maximum Operating Supply Voltage | 1.575 V | |
| Maximum Operating Temperature | +95 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 2Gbit | ||
Organisation 128M x 16 bit | ||
Data Rate 1066MHz | ||
Data Bus Width 16bit | ||
Address Bus Width 15bit | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 0.3ns | ||
Number of Words 16M | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 96 | ||
Dimensions 14 x 9 x 0.8mm | ||
Height 0.8mm | ||
Length 14mm | ||
Minimum Operating Supply Voltage 1.425 V | ||
Width 9mm | ||
Maximum Operating Supply Voltage 1.575 V | ||
Maximum Operating Temperature +95 °C | ||
Minimum Operating Temperature 0 °C | ||
