Murata Power Solutions 5300 Series Current Transformer, 10A Input, 10:1
- RS Stock No.:
- 715-7024
- Mfr. Part No.:
- 53030C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 715-7024
- Mfr. Part No.:
- 53030C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Current Ratio | 10:1 | |
| Series | 5300 | |
| Input Current | 10A | |
| Overall Width | 7.2mm | |
| Overall Depth | 5.4mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Dimensions | 8.3 x 7.2 x 5.4 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Current Ratio 10:1 | ||
Series 5300 | ||
Input Current 10A | ||
Overall Width 7.2mm | ||
Overall Depth 5.4mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
Mounting Type Surface Mount | ||
Dimensions 8.3 x 7.2 x 5.4 mm | ||
- COO (Country of Origin):
- CN
53xxx Series SMT Current Sense Transformer
The 5300 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Surface mount, J-STD-020C reflow
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Surface mount, J-STD-020C reflow
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
High Frequency Current Sense Transformers
