- RS Stock No.:
- 814-9582
- Mfr. Part No.:
- QC2027.0000F08B12R
- Brand:
- QANTEK
Discontinued product
- RS Stock No.:
- 814-9582
- Mfr. Part No.:
- QC2027.0000F08B12R
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QC20
Crystals 2x1.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 27MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 4 |
Length | 2mm |
Width | 1.6mm |
Height | 0.5mm |
Dimensions | 2 x 1.6 x 0.5mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |