- RS Stock No.:
- 814-9497
- Mfr. Part No.:
- QCS7.37280F18B23R
- Brand:
- QANTEK
570 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.443
(exc. GST)
$0.487
(inc. GST)
Units | Per unit | Per Bag* |
10 - 240 | $0.443 | $4.43 |
250 - 490 | $0.44 | $4.40 |
500 + | $0.432 | $4.32 |
*price indicative |
- RS Stock No.:
- 814-9497
- Mfr. Part No.:
- QCS7.37280F18B23R
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QCS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 7.3728MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49/U-S SMD |
Pin Count | 2 |
Length | 11.4mm |
Width | 4.8mm |
Height | 4.4mm |
Dimensions | 11.4 x 4.8 x 4.4mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- QANTEK 7.3728MHz Crystal Unit ±30ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm
- Abracon 7.3728MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm
- Abracon 7.3728MHz Crystal 20ppm SMD 2-Pin 11.4 x 4.7 x 4.2mm
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- QANTEK 7.3728MHz Crystal ±10ppm SMD 4-Pin 7 x 5 x 1mm
- QANTEK 7.3728MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T