- RS Stock No.:
- 814-9377
- Mfr. Part No.:
- QTC432.76809B2R
- Brand:
- QANTEK
1185 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$1.38
(exc. GST)
$1.52
(inc. GST)
Units | Per unit | Per Bag* |
5 - 745 | $1.38 | $6.90 |
750 - 1495 | $1.348 | $6.74 |
1500 + | $1.33 | $6.65 |
*price indicative |
- RS Stock No.:
- 814-9377
- Mfr. Part No.:
- QTC432.76809B2R
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTC4
QTC4 Series, 1.5 x 4.1 SMD Tuning Fork
Low frequency in small size SMD
Seam sealed ceramic package offers excellent environmental & heat resistance
Extended temperature -40 to +85°C for industrial applications
Applications include: Commercial and Industrial applications; Wireless communications; PDA and Smartphone and Time of day applications
Low frequency in small size SMD
Seam sealed ceramic package offers excellent environmental & heat resistance
Extended temperature -40 to +85°C for industrial applications
Applications include: Commercial and Industrial applications; Wireless communications; PDA and Smartphone and Time of day applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | SMD |
Pin Count | 2 |
Length | 4.1mm |
Width | 1.5mm |
Height | 0.75mm |
Dimensions | 4.1 x 1.5 x 0.75mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 65kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 8.7 x 3.7 x 2.5mm
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
- TXC 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.75mm
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- QANTEK 32.768kHz Crystal ±20ppm SMD 4-Pin 6.7 x 1.4 x 1.35mm
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.75mm
- Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.75mm