- RS Stock No.:
- 814-1500
- Mfr. Part No.:
- 12.0MHz 86SMX 50/100/-40+85°C/16pF
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 814-1500
- Mfr. Part No.:
- 12.0MHz 86SMX 50/100/-40+85°C/16pF
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
86SMX
Fundamental resonance mode
Crystals SMT Plastic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | 13x5mm SMD |
Pin Count | 4 |
Length | 13.1mm |
Width | 5mm |
Height | 5mm |
Dimensions | 13.1 x 5 x 5mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±150ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |