- RS Stock No.:
- 814-1499P
- Mfr. Part No.:
- LFXTAL062468R250
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 814-1499P
- Mfr. Part No.:
- LFXTAL062468R250
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
12SMX (B)
Fundamental resonance mode
Crystals 7.5x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | 7x5mm SMD |
Pin Count | 4 |
Length | 7.2mm |
Width | 5.2mm |
Height | 1.4mm |
Dimensions | 7.5 x 5.2 x 1.4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±100ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |