- RS Stock No.:
- 813-6182
- Mfr. Part No.:
- QC3CA32.0000F12B23R
- Brand:
- QANTEK
Discontinued product
- RS Stock No.:
- 813-6182
- Mfr. Part No.:
- QC3CA32.0000F12B23R
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QC3CA Series SMD Ceramic Crystal Unit
The QC3CA Series SMD Crystal Unit is suitable for high density applications. Also modem, communication and test equipment.
Features and Benefits:
All ceramic epoxy sealed SMD package
Low in height, suitable for thin equipment
Tight tolerance and stability available
Low in height, suitable for thin equipment
Tight tolerance and stability available
Frequency range 12.000 MHz to 48.000 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 1.1mm |
Dimensions | 3.2 x 2.5 x 1.1mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |