- RS Stock No.:
- 813-6093
- Mfr. Part No.:
- QC5CB8.00000F18B23R
- Brand:
- QANTEK
5 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$1.328
(exc. GST)
$1.461
(inc. GST)
Units | Per unit | Per Bag* |
5 - 245 | $1.328 | $6.64 |
250 - 1245 | $1.314 | $6.57 |
1250 + | $1.082 | $5.41 |
*price indicative |
- RS Stock No.:
- 813-6093
- Mfr. Part No.:
- QC5CB8.00000F18B23R
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QC5CB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 8MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 1.1mm |
Dimensions | 5 x 3.2 x 1.1mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Abracon 8MHz Crystal ±20ppm SMD 6 x 3.5 x 1.4mm
- QANTEK 8MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm
- Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm
- QANTEK 8MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
- IQD 8MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1mm
- QANTEK 8MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm
- QANTEK 8MHz Crystal Unit ±30ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm