- RS Stock No.:
- 813-6028
- Mfr. Part No.:
- QC6CB24.5760F18B23R
- Brand:
- QANTEK
Discontinued product
- RS Stock No.:
- 813-6028
- Mfr. Part No.:
- QC6CB24.5760F18B23R
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QC6CB
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24.576MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 6mm |
Width | 3.5mm |
Height | 1.1mm |
Dimensions | 6 x 3.5 x 1.1mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 30Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |