- RS Stock No.:
- 796-1558
- Mfr. Part No.:
- LFXTAL061693R250
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 796-1558
- Mfr. Part No.:
- LFXTAL061693R250
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
IQXC-42
Crystals 2x1.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 4 |
Length | 2mm |
Width | 1.6mm |
Height | 0.5mm |
Dimensions | 2 x 1.6 x 0.5mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 120Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |