- RS Stock No.:
- 796-1549P
- Mfr. Part No.:
- LFXTAL061691R250
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 796-1549P
- Mfr. Part No.:
- LFXTAL061691R250
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CFPX-218
Crystals 2.5x2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 48MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | 2x2.5mm SMD |
Pin Count | 4 |
Length | 2.5mm |
Width | 2mm |
Height | 0.6mm |
Dimensions | 2.5 x 2 x 0.6mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 70Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |