- RS Stock No.:
- 796-1457
- Mfr. Part No.:
- LFXTAL061646
- Brand:
- IQD
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$1.98
(exc. GST)
$2.18
(inc. GST)
Units | Per unit |
1 - 24 | $1.98 |
25 - 49 | $1.94 |
50 + | $1.91 |
- RS Stock No.:
- 796-1457
- Mfr. Part No.:
- LFXTAL061646
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
CFPX-180
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 11.0592MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.8mm |
Dimensions | 3.2 x 2.5 x 0.8mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 250Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- Abracon 11.0592MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- IQD 11.0592MHz Crystal Unit ±20ppm HC49 2-Pin 11.05 x 4.65 x 13.46mm
- IQD 11.0592MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- QANTEK 11.0592MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm
- IQD 11.0592MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm