- RS Stock No.:
- 775-3723
- Mfr. Part No.:
- QC5A25.0000F12B12
- Brand:
- QANTEK
- RS Stock No.:
- 775-3723
- Mfr. Part No.:
- QC5A25.0000F12B12
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QC5A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 1mm |
Dimensions | 5 x 3.2 x 1mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- QANTEK 25MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 1.1mm
- QT Quarztechnik 25MHz Crystal ±10ppm SMD 2-Pin 6.2 x 3.7 x 1.2mm
- QANTEK 25MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm
- Abracon 25MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm
- QANTEK 25MHz Crystal ±10ppm SMD 4-Pin 7 x 5 x 1mm
- QANTEK 25MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm
- QT Quarztechnik 25MHz Crystal ±10ppm SMD 4-Pin 3.4 x 2.7 x 0.75mm
- Epson 25MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm