- RS Stock No.:
- 775-3685
- Mfr. Part No.:
- QC5A11.0592F12B12
- Brand:
- QANTEK
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$1.54
(exc. GST)
$1.69
(inc. GST)
Units | Per unit | Per Bag* |
5 - 245 | $1.54 | $7.70 |
250 - 495 | $1.502 | $7.51 |
500 + | $1.482 | $7.41 |
*price indicative |
- RS Stock No.:
- 775-3685
- Mfr. Part No.:
- QC5A11.0592F12B12
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QC5A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 11.0592MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 1mm |
Dimensions | 5 x 3.2 x 1mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Series Resistance | 90Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- QANTEK 11.0592MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 11.0592MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm