- RS Stock No.:
- 753-7388
- Mfr. Part No.:
- NX5032GA-20.000000MHZ-STD-CSK-4
- Brand:
- NDK
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$4.51
(exc. GST)
$4.96
(inc. GST)
Units | Per unit |
1 - 249 | $4.51 |
250 - 499 | $4.42 |
500 + | $4.35 |
- RS Stock No.:
- 753-7388
- Mfr. Part No.:
- NX5032GA-20.000000MHZ-STD-CSK-4
- Brand:
- NDK
Technical data sheets
Legislation and Compliance
Product Details
NX5032GA (reels)
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 1.3mm |
Dimensions | 5 x 3.2 x 1.3mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30 x 10^-6 ^-6 |
Series Resistance | 50Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -10°C |
Related links
- NDK 20MHz Crystal Unit ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
- NDK 20MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- NDK 20MHz Crystal ±15ppm SMD 4-Pin 2.5 x 2 x 0.5mm
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- NDK 20MHz Crystal ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm