- RS Stock No.:
- 753-7376
- Mfr. Part No.:
- NX5032GA-12.000000MHZ-STD-CSK-4
- Brand:
- NDK
Discontinued product
- RS Stock No.:
- 753-7376
- Mfr. Part No.:
- NX5032GA-12.000000MHZ-STD-CSK-4
- Brand:
- NDK
Technical data sheets
Legislation and Compliance
Product Details
NX5032GA (reels)
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 1.3mm |
Dimensions | 5 x 3.2 x 1.3mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30 x 10^-6 ^-6 |
Series Resistance | 100Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -10°C |