- RS Stock No.:
- 753-7269
- Mfr. Part No.:
- 9HT11-32.768KDZF-T
- Brand:
- TXC
Discontinued product
- RS Stock No.:
- 753-7269
- Mfr. Part No.:
- 9HT11-32.768KDZF-T
- Brand:
- TXC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 2 |
Length | 2mm |
Width | 1.2mm |
Height | 0.6mm |
Dimensions | 2 x 1.2 x 0.6mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 90kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |