- RS Stock No.:
- 745-7475
- Mfr. Part No.:
- Q22FA2380040512
- Brand:
- Epson
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 5)
$3.698
(exc. GST)
$4.068
(inc. GST)
Units | Per unit | Per Bag* |
5 - 60 | $3.698 | $18.49 |
65 - 120 | $3.61 | $18.05 |
125 + | $3.52 | $17.60 |
*price indicative |
- RS Stock No.:
- 745-7475
- Mfr. Part No.:
- Q22FA2380040512
- Brand:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
EPSON FA-238 Miniature SMD Crystal
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.
Features & Benefits:
Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 40MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.7mm |
Dimensions | 3.2 x 2.5 x 0.7mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- Epson 40MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm
- Abracon 40MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- Epson 40MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm