- RS Stock No.:
- 729-3319
- Mfr. Part No.:
- CC1V-1.84320-TA-100
- Brand:
- Micro Crystal
363 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.27
(exc. GST)
$26.70
(inc. GST)
Units | Per unit |
1 - 249 | $24.27 |
250 - 499 | $23.66 |
500 + | $23.35 |
- RS Stock No.:
- 729-3319
- Mfr. Part No.:
- CC1V-1.84320-TA-100
- Brand:
- Micro Crystal
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
CC1V-T1A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 8x3.7mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 1.8432MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | SMD |
Pin Count | 2 |
Length | 8mm |
Width | 3.7mm |
Height | 1.75mm |
Dimensions | 8 x 3.7 x 1.75mm |
Frequency Tolerance | ±100ppm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±100ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...