- RS Stock No.:
- 729-3296
- Mfr. Part No.:
- CM7V-T1A 32.768kHz 7pF +/-20ppm TC QA
- Brand:
- Micro Crystal
- RS Stock No.:
- 729-3296
- Mfr. Part No.:
- CM7V-T1A 32.768kHz 7pF +/-20ppm TC QA
- Brand:
- Micro Crystal
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
CM7V-T1A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 7pF |
Package Type | SMD |
Pin Count | 2 |
Length | 3.2mm |
Width | 1.5mm |
Height | 0.65mm |
Dimensions | 3.2 x 1.5 x 0.65mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 70kΩ |
Maximum Operating Temperature | 125°C |
Minimum Operating Temperature | -55°C |
Related links
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 6 x 2 x 2mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.9 x 0.9mm
- Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 6.7 x 1.5mm
- Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 3.2 x 8.3mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.4 x 1.4mm
- Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 2.1 x 6.2mm