- RS Stock No.:
- 729-3259
- Mfr. Part No.:
- CM8V-32.768-TA-020-12.5
- Brand:
- Micro Crystal
5 In Global stock for delivery within 5 working day(s)
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.898
(exc. GST)
$3.188
(inc. GST)
Units | Per unit | Per Bag* |
5 - 745 | $2.898 | $14.49 |
750 - 1495 | $2.828 | $14.14 |
1500 + | $2.786 | $13.93 |
*price indicative |
- RS Stock No.:
- 729-3259
- Mfr. Part No.:
- CM8V-32.768-TA-020-12.5
- Brand:
- Micro Crystal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
CM8V-T1A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 2 |
Length | 2mm |
Width | 1.2mm |
Height | 0.6mm |
Dimensions | 2 x 1.2 x 0.6mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 90kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 4.8 x 1.9 x 0.8mm
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±100ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.75mm