- RS Stock No.:
- 707-9628
- Mfr. Part No.:
- H130B-18.432-18-3030-EXT
- Brand:
- RALTRON
Discontinued product
- RS Stock No.:
- 707-9628
- Mfr. Part No.:
- H130B-18.432-18-3030-EXT
- Brand:
- RALTRON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
H130B
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 18.432MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 0.65mm |
Dimensions | 5 x 3.2 x 0.65mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 70Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |