- RS Stock No.:
- 707-9573
- Mfr. Part No.:
- H10S-10.000-18-F-3030-EXT
- Brand:
- RALTRON
Discontinued product
- RS Stock No.:
- 707-9573
- Mfr. Part No.:
- H10S-10.000-18-F-3030-EXT
- Brand:
- RALTRON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
H10S
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 0.13kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |