- RS Stock No.:
- 707-9561
- Mfr. Part No.:
- H13-25.000-18-F-3030-EXT
- Brand:
- RALTRON
Discontinued product
- RS Stock No.:
- 707-9561
- Mfr. Part No.:
- H13-25.000-18-F-3030-EXT
- Brand:
- RALTRON
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
H13
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.1mm |
Dimensions | 7 x 5 x 1.1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 35Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -30°C |