- RS Stock No.:
- 703-7100
- Mfr. Part No.:
- AS-7.3728-18-SMD
- Brand:
- RALTRON
Discontinued product
- RS Stock No.:
- 703-7100
- Mfr. Part No.:
- AS-7.3728-18-SMD
- Brand:
- RALTRON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AS
Specifications
Attribute | Value |
---|---|
Standard Frequency | 7.3728MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 12mm |
Width | 4.8mm |
Height | 4.6mm |
Dimensions | 12 x 4.8 x 4.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 70Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |