- RS Stock No.:
- 703-1953P
- Mfr. Part No.:
- ABM7-14.7456MHz-D2Y
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 703-1953P
- Mfr. Part No.:
- ABM7-14.7456MHz-D2Y
- Brand:
- Abracon
Legislation and Compliance
Product Details
ABM7
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 6mm |
Width | 3.5mm |
Height | 1.4mm |
Dimensions | 6 x 3.5 x 1.4mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |