- RS Stock No.:
- 693-9134
- Mfr. Part No.:
- 16.384MHz X22/30/30/-40+85/12pF
- Brand:
- Euroquartz
Discontinued product
- RS Stock No.:
- 693-9134
- Mfr. Part No.:
- 16.384MHz X22/30/30/-40+85/12pF
- Brand:
- Euroquartz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
X22 - Euroquartz
Crystals 2.5x2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16.384MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 2.5mm |
Width | 2mm |
Height | 0.6mm |
Dimensions | 2.5 x 2 x 0.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 120Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |