- RS Stock No.:
- 693-9077
- Mfr. Part No.:
- 16.000MHz MJ2/30/30/-40+85/12pF
- Brand:
- Euroquartz
73 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.83
(exc. GST)
$3.11
(inc. GST)
Units | Per unit |
1 - 249 | $2.83 |
250 - 499 | $2.79 |
500 + | $2.74 |
- RS Stock No.:
- 693-9077
- Mfr. Part No.:
- 16.000MHz MJ2/30/30/-40+85/12pF
- Brand:
- Euroquartz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MJ2 - Euroquartz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 0.9mm |
Dimensions | 5 x 3.2 x 0.9mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Euroquartz 16MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Euroquartz 10MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 0.9mm
- Euroquartz 16MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm
- Euroquartz 16MHz Crystal ±30ppm SMD 2-Pin 7 x 5 x 1.6mm
- Euroquartz 24.576MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 0.9mm
- Euroquartz 16MHz Crystal ±30ppm SMD 2-Pin 12.4 x 4.5 x 4.2mm
- Euroquartz 16MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm