- RS Stock No.:
- 693-8992
- Mfr. Part No.:
- 16.000MHz MQ2/30/30/-40+85/12pF
- Brand:
- Euroquartz
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.38
(exc. GST)
$5.92
(inc. GST)
Units | Per unit |
1 - 249 | $5.38 |
250 - 499 | $5.24 |
500 + | $5.17 |
- RS Stock No.:
- 693-8992
- Mfr. Part No.:
- 16.000MHz MQ2/30/30/-40+85/12pF
- Brand:
- Euroquartz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MQ2 - Euroquartz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 7mm |
Width | 5mm |
Height | 1.6mm |
Dimensions | 7 x 5 x 1.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |