- RS Stock No.:
- 693-8945
- Mfr. Part No.:
- 14.7456MHz MQ/30/30/-40+85/12pF
- Brand:
- Euroquartz
- RS Stock No.:
- 693-8945
- Mfr. Part No.:
- 14.7456MHz MQ/30/30/-40+85/12pF
- Brand:
- Euroquartz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MQ - Euroquartz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.2mm |
Dimensions | 7 x 5 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Abracon, 14.7456MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Euroquartz 14.7456MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
- Abracon 14.7456MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.3mm
- Abracon 14.7456MHz Crystal Unit SMD 2-Pin 0.449 x 0.185in
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 14.7456MHz
- Abracon 14.7456MHz Crystal ±20ppm SMD 6 x 3.5 x 1.4mm
- Abracon, 14.7456MHz Clock Oscillator Crystal Oscillator HCMOS SMD...
- Abracon 14.7456MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm