- RS Stock No.:
- 693-8875
- Mfr. Part No.:
- 11.0592MHz 49USMX/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
- RS Stock No.:
- 693-8875
- Mfr. Part No.:
- 11.0592MHz 49USMX/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49USMX
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 11.0592MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 12.4mm |
Width | 4.5mm |
Height | 4.2mm |
Dimensions | 12.4 x 4.5 x 4.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 50Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Euroquartz 11.0592MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm
- Euroquartz 11.0592MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
- Abracon 11.0592MHz Crystal Unit SMD 4-Pin 5 x 3.2 x 1.1mm
- Abracon 11.0592MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
- Abracon 11.0592MHz Crystal Unit SMD 4-Pin 5 x 3.2 x 1.3mm
- Abracon 11.0592MHz Crystal 30ppm SMD 11.4 x 4.7 x 3.3mm
- IQD 11.0592MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- Abracon 11.0592MHz Crystal Unit SMD 4-Pin 7 x 5 x 1.3mm