- RS Stock No.:
- 693-8813
- Mfr. Part No.:
- 16.384MHz HC49/4H/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Discontinued product
- RS Stock No.:
- 693-8813
- Mfr. Part No.:
- 16.384MHz HC49/4H/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49/4H Euroquartz
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16.384MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49-4H |
Pin Count | 2 |
Length | 10.77mm |
Width | 4.34mm |
Height | 3.5mm |
Dimensions | 10.77 x 4.34 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±3ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |