- RS Stock No.:
- 693-8803
- Mfr. Part No.:
- 12.000MHz HC49/4H/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
195 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.17
(exc. GST)
$1.29
(inc. GST)
Units | Per unit |
1 - 99 | $1.17 |
100 - 199 | $1.15 |
200 - 499 | $1.11 |
500 + | $1.09 |
- RS Stock No.:
- 693-8803
- Mfr. Part No.:
- 12.000MHz HC49/4H/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49/4H Euroquartz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49-4H |
Pin Count | 2 |
Length | 10.77mm |
Width | 4.34mm |
Height | 3.5mm |
Dimensions | 10.77 x 4.34 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±3ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Euroquartz 18.432MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
- Euroquartz 11.0592MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
- Euroquartz 14.7456MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
- Euroquartz 12MHz Crystal ±30ppm SMD 2-Pin 12.4 x 4.5 x 4.2mm
- Euroquartz 8MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
- Euroquartz 12MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm
- Euroquartz 12MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1mm
- Euroquartz 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm