- RS Stock No.:
- 675-4784
- Mfr. Part No.:
- E6SB26.0000F18E11
- Brand:
- Hosonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 675-4784
- Mfr. Part No.:
- E6SB26.0000F18E11
- Brand:
- Hosonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E6SB
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 26MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |