- RS Stock No.:
- 675-4740P
- Mfr. Part No.:
- E6SB10.0000F12E33
- Brand:
- Hosonic
Available for back order.
Added
Price (ex. GST) Each (Supplied as a Tape)
$0.92
(exc. GST)
$1.01
(inc. GST)
Units | Per unit |
25 - 95 | $0.92 |
100 - 245 | $0.83 |
250 - 495 | $0.782 |
500 + | $0.744 |
- RS Stock No.:
- 675-4740P
- Mfr. Part No.:
- E6SB10.0000F12E33
- Brand:
- Hosonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E6SB
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |