- RS Stock No.:
- 672-0482
- Mfr. Part No.:
- X32-14.74560-12-30/30/4085
- Brand:
- MERCURY
Discontinued product
- RS Stock No.:
- 672-0482
- Mfr. Part No.:
- X32-14.74560-12-30/30/4085
- Brand:
- MERCURY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
X32 - MEC
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.746MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.7mm |
Dimensions | 3.2 x 2.5 x 0.7mm |
Frequency Tolerance | 30ppm |
Frequency Stability | 30ppm |
Series Resistance | 0.1kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |