- RS Stock No.:
- 672-0407
- Mfr. Part No.:
- MQ-9.8304-12-30/30/4085
- Brand:
- MERCURY
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.376
(exc. GST)
$2.614
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.376 | $11.88 |
250 - 495 | $2.338 | $11.69 |
500 + | $2.284 | $11.42 |
*price indicative |
- RS Stock No.:
- 672-0407
- Mfr. Part No.:
- MQ-9.8304-12-30/30/4085
- Brand:
- MERCURY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MQ - MEC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 9.8304MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.2mm |
Dimensions | 7 x 5 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |