- RS Stock No.:
- 672-0371
- Mfr. Part No.:
- M49-20.000-18-30/50/4085
- Brand:
- MERCURY
- RS Stock No.:
- 672-0371
- Mfr. Part No.:
- M49-20.000-18-30/50/4085
- Brand:
- MERCURY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M49
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 11.2mm |
Width | 4.5mm |
Height | 4mm |
Dimensions | 11.2 x 4.5 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- AKER 20MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- MERCURY 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- MERCURY 20MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 0.9mm
- RALTRON Crystal 2-Pin HC-49-US SMD AS-20.000-18-SMD
- RALTRON 20MHz Crystal ±30ppm HC-49-S 2-Pin 11.35 x 5 x 3.5mm
- MERCURY 20MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm