- RS Stock No.:
- 672-0369
- Mfr. Part No.:
- M49-16.384-18-30/50/4085
- Brand:
- MERCURY
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$0.872
(exc. GST)
$0.959
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $0.872 | $4.36 |
250 - 495 | $0.852 | $4.26 |
500 + | $0.84 | $4.20 |
*price indicative |
- RS Stock No.:
- 672-0369
- Mfr. Part No.:
- M49-16.384-18-30/50/4085
- Brand:
- MERCURY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M49
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16.384MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 11.2mm |
Width | 4.5mm |
Height | 4mm |
Dimensions | 11.2 x 4.5 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |