- RS Stock No.:
- 672-0306
- Mfr. Part No.:
- HUS-20.000-18-30/50/4085
- Brand:
- MERCURY
175 In AU stock for next working day delivery
95 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $4.02
You pay
$0.684
(exc. GST)
$0.752
(inc. GST)
units | Per unit | Per Pack* |
5 - 95 | $0.684 | $3.42 |
100 - 245 | $0.674 | $3.37 |
250 - 495 | $0.648 | $3.24 |
500 + | $0.632 | $3.16 |
*price indicative |
- RS Stock No.:
- 672-0306
- Mfr. Part No.:
- HUS-20.000-18-30/50/4085
- Brand:
- MERCURY
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49S MERCURY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49-US |
Pin Count | 2 |
Length | 10.7mm |
Width | 4.3mm |
Height | 3.5mm |
Dimensions | 10.7 x 4.3 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- AKER 20MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- MERCURY 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- MERCURY 20MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 0.9mm
- RALTRON Crystal 2-Pin HC-49-US SMD AS-20.000-18-SMD
- RALTRON 20MHz Crystal ±30ppm HC-49-S 2-Pin 11.35 x 5 x 3.5mm
- MERCURY 20MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm