- RS Stock No.:
- 672-0179
- Mfr. Part No.:
- H49-3.6864-18-30/50/4085
- Brand:
- MERCURY
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.342
(exc. GST)
$1.476
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $1.342 | $6.71 |
100 - 245 | $1.316 | $6.58 |
250 - 495 | $1.29 | $6.45 |
500 + | $1.262 | $6.31 |
*price indicative |
- RS Stock No.:
- 672-0179
- Mfr. Part No.:
- H49-3.6864-18-30/50/4085
- Brand:
- MERCURY
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49 & HC49U MERCURY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 3.6864MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49U |
Pin Count | 2 |
Length | 10.7mm |
Width | 4.5mm |
Height | 13.6mm |
Dimensions | 10.7 x 4.5 x 13.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 100Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |