- RS Stock No.:
- 672-0053P
- Mfr. Part No.:
- C7S-10.000-12-50100-X1
- Brand:
- AKER
Discontinued product
- RS Stock No.:
- 672-0053P
- Mfr. Part No.:
- C7S-10.000-12-50100-X1
- Brand:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C7S
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.1mm |
Dimensions | 7 x 5 x 1.1mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±100ppm |
Series Resistance | 110Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 125°C |