- RS Stock No.:
- 671-9542
- Mfr. Part No.:
- C3E-25.000-12-3030-X
- Brand:
- AKER
870 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.134
(exc. GST)
$2.347
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | $2.134 | $10.67 |
65 - 120 | $2.122 | $10.61 |
125 + | $2.096 | $10.48 |
*price indicative |
- RS Stock No.:
- 671-9542
- Mfr. Part No.:
- C3E-25.000-12-3030-X
- Brand:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.75mm |
Dimensions | 3.2 x 2.5 x 0.75mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 100Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- AKER ±50ppm CMOS, 4-Pin SMD S23305-25.000-X
- AKER 25MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1mm
- AKER ±50ppm HCMOS, 4-Pin SMD S73305-25.000-X-15
- AKER 25MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- AKER 25MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
- AKER 25MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
- AKER 25MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- AKER 25MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm