- RS Stock No.:
- 671-9457
- Mfr. Part No.:
- C6S-20.000-12-3030-X
- Brand:
- AKER
- RS Stock No.:
- 671-9457
- Mfr. Part No.:
- C6S-20.000-12-3030-X
- Brand:
- AKER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C6S
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- AKER 20MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- AKER 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
- MERCURY 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- MERCURY 20MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 0.9mm
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±100ppm...
- AKER 20MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm