- RS Stock No.:
- 671-9328
- Mfr. Part No.:
- CA4-8.000-18-3050-X
- Brand:
- AKER
Discontinued product
- RS Stock No.:
- 671-9328
- Mfr. Part No.:
- CA4-8.000-18-3050-X
- Brand:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CA4
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 8MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 4 |
Length | 13mm |
Width | 4.7mm |
Height | 5.2mm |
Dimensions | 13 x 4.7 x 5.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 0.06kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |