- RS Stock No.:
- 667-6177
- Mfr. Part No.:
- Q22FA1280002212
- Brand:
- Epson
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.91
(exc. GST)
$3.20
(inc. GST)
Units | Per unit |
1 - 62 | $2.91 |
63 - 124 | $2.85 |
125 + | $2.80 |
- RS Stock No.:
- 667-6177
- Mfr. Part No.:
- Q22FA1280002212
- Brand:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
FA-128
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 2x1.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | SMD |
Pin Count | 4 |
Length | 2mm |
Width | 1.6mm |
Height | 0.5mm |
Dimensions | 2 x 1.6 x 0.5mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- Abracon 24MHz Crystal ±10ppm ABM10W 4-Pin 2.5 x 2.0 x 0.6mm
- Epson 24MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Abracon 24MHz Crystal ±10ppm (DFN - LCC) No Lead 2.5 x 2.2 x 0.6mm
- QT Quarztechnik 24MHz Crystal ±10ppm SMD 2-Pin 6.2 x 3.7 x 1.2mm
- Epson 24MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- Epson 24MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm
- Epson 24MHz Crystal Unit ± 9ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- EPSON 24MHz Crystal Unit ±10ppm TSX-3225 4-Pin 3.2 x 2.5 x 0.6mm