- RS Stock No.:
- 648-1067P
- Mfr. Part No.:
- FQ7050B-7.3728
- Brand:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 648-1067P
- Mfr. Part No.:
- FQ7050B-7.3728
- Brand:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FQ7050B
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 7.3728MHz |
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.3mm |
Dimensions | 7 x 5 x 1.3mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |